
CAT25M01XI-T2 | |
|---|---|
DigiKey Part Number | 488-CAT25M01XI-T2TR-ND - Tape & Reel (TR) 488-CAT25M01XI-T2CT-ND - Cut Tape (CT) 488-CAT25M01XI-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25M01XI-T2 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25M01XI-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.83000 | kr.9.83 |
| 10 | kr.9.20600 | kr.92.06 |
| 25 | kr.8.95200 | kr.223.80 |
| 50 | kr.8.75420 | kr.437.71 |
| 100 | kr.8.55650 | kr.855.65 |
| 250 | kr.8.29400 | kr.2,073.50 |
| 500 | kr.8.09592 | kr.4,047.96 |
| 1.000 | kr.7.89882 | kr.7,898.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.16286 | kr.12,325.72 |
| 4.000 | kr.6.00851 | kr.24,034.04 |
| Unit Price without VAT: | kr.9.83000 |
|---|---|
| Unit Price with VAT: | kr.12.28750 |

