
CAT25640YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25640YI-GT3OSTR-ND - Tape & Reel (TR) CAT25640YI-GT3OSCT-ND - Cut Tape (CT) CAT25640YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25640YI-GT3 |
Description | IC EEPROM 64KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25640YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.69600 | kr.36.96 |
| 25 | kr.3.60120 | kr.90.03 |
| 50 | kr.3.52640 | kr.176.32 |
| 100 | kr.3.44960 | kr.344.96 |
| 250 | kr.3.34804 | kr.837.01 |
| 500 | kr.3.27080 | kr.1,635.40 |
| 1.000 | kr.3.19352 | kr.3,193.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.45747 | kr.7,372.41 |
| 6.000 | kr.2.39668 | kr.14,380.08 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

