8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25256VI-GT3

DigiKey Part Number
CAT25256VI-GT3OSTR-ND - Tape & Reel (TR)
CAT25256VI-GT3OSCT-ND - Cut Tape (CT)
CAT25256VI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25256VI-GT3
Description
IC EEPROM 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25256VI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.871
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.3.71800kr.37.18
25kr.3.62000kr.90.50
50kr.3.54300kr.177.15
100kr.3.46620kr.346.62
250kr.3.36308kr.840.77
500kr.3.28474kr.1,642.37
1.000kr.3.20646kr.3,206.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.08348kr.9,250.44
6.000kr.3.00683kr.18,040.98
9.000kr.2.96247kr.26,662.23
15.000kr.2.90714kr.43,607.10
21.000kr.2.87108kr.60,292.68
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250