8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25080VI-GT3

DigiKey Part Number
CAT25080VI-GT3OSTR-ND - Tape & Reel (TR)
CAT25080VI-GT3OSCT-ND - Cut Tape (CT)
CAT25080VI-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25080VI-GT3
Description
IC EEPROM 8KBIT SPI 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25080VI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.131
Factory Stock: 60.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.99000kr.19.90
25kr.1.94040kr.48.51
50kr.1.90080kr.95.04
100kr.1.86110kr.186.11
250kr.1.80712kr.451.78
500kr.1.76614kr.883.07
1.000kr.1.72512kr.1,725.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.66018kr.4,980.54
6.000kr.1.61956kr.9,717.36
9.000kr.1.59597kr.14,363.73
15.000kr.1.56649kr.23,497.35
21.000kr.1.54724kr.32,492.04
30.000kr.1.52699kr.45,809.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750