8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25040YI-GT3

DigiKey Part Number
CAT25040YI-GT3TR-ND - Tape & Reel (TR)
CAT25040YI-GT3CT-ND - Cut Tape (CT)
CAT25040YI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25040YI-GT3
Description
IC EEPROM 4KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAT25040YI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.664
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.92600kr.19.26
25kr.1.87400kr.46.85
50kr.1.83560kr.91.78
100kr.1.79710kr.179.71
250kr.1.74540kr.436.35
500kr.1.70598kr.852.99
1.000kr.1.66637kr.1,666.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60375kr.4,811.25
6.000kr.1.56453kr.9,387.18
9.000kr.1.54176kr.13,875.84
15.000kr.1.51330kr.22,699.50
21.000kr.1.49472kr.31,389.12
30.000kr.1.47518kr.44,255.40
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250