EEPROM Memory IC 4Kbit SPI 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25040VI-GT3

DigiKey Part Number
CAT25040VI-GT3TR-ND - Tape & Reel (TR)
CAT25040VI-GT3CT-ND - Cut Tape (CT)
CAT25040VI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25040VI-GT3
Description
IC EEPROM 4KBIT SPI 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT25040VI-GT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512 x 8
Mfr
Memory Interface
SPI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.2.44700kr.24.47
25kr.2.38400kr.59.60
50kr.2.33560kr.116.78
100kr.2.28620kr.228.62
250kr.2.22028kr.555.07
500kr.2.17006kr.1,085.03
1.000kr.2.11959kr.2,119.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.63187kr.4,895.61
6.000kr.1.59195kr.9,551.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000