CAT25010VP2I-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.61253
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.71017
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.49125
Datasheet

Similar


Microchip Technology
In Stock: 667
Unit Price: kr.3.04000
Datasheet

Similar


Microchip Technology
In Stock: 3.294
Unit Price: kr.3.68000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.4.49125
Datasheet

Similar


Microchip Technology
In Stock: 101
Unit Price: kr.3.30000
Datasheet

Similar


Microchip Technology
In Stock: 9.456
Unit Price: kr.2.16000
Datasheet

Similar


Microchip Technology
In Stock: 3.744
Unit Price: kr.1.78000
Datasheet

Similar


Microchip Technology
In Stock: 5.267
Unit Price: kr.1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 3.856
Unit Price: kr.1.97000
Datasheet

Similar


STMicroelectronics
In Stock: 5.312
Unit Price: kr.1.97000
Datasheet
EEPROM Memory IC 1Kbit SPI 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25010VP2I-GT3

DigiKey Part Number
CAT25010VP2I-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25010VP2I-GT3
Description
IC EEPROM 1KBIT SPI 8TDFN
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 18.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

18.000In Stock
Ships from Rochester Electronics, LLC