
CAT25010VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25010VI-GT3TR-ND - Tape & Reel (TR) CAT25010VI-GT3CT-ND - Cut Tape (CT) CAT25010VI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25010VI-GT3 |
Description | IC EEPROM 1KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25010VI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.39000 | kr.23.90 |
| 25 | kr.2.32560 | kr.58.14 |
| 50 | kr.2.27980 | kr.113.99 |
| 100 | kr.2.23100 | kr.223.10 |
| 250 | kr.2.16676 | kr.541.69 |
| 500 | kr.2.11768 | kr.1,058.84 |
| 1.000 | kr.2.06855 | kr.2,068.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.59263 | kr.4,777.89 |
| 6.000 | kr.1.55369 | kr.9,322.14 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

