Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT24C16WE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT24C16WE-GT3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT24C16WE-GT3 |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV24C16WE-GT3 | onsemi | 5.930 | CAV24C16WE-GT3OSCT-ND | kr.2.85000 | Similar |
| 24AA16HT-I/SN | Microchip Technology | 0 | 24AA16HT-I/SN-ND | kr.2.53854 | Similar |
| 24LC16B-I/SN | Microchip Technology | 3.099 | 24LC16B-I/SN-ND | kr.2.60000 | Similar |
| 24LC16BH-I/SN | Microchip Technology | 78 | 24LC16BH-I/SN-ND | kr.2.35000 | Similar |
| 24LC16BT-E/SN | Microchip Technology | 6.126 | 24LC16BT-E/SNCT-ND | kr.3.17000 | Similar |






