TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C16TDI-GT3

DigiKey Part Number
488-CAT24C16TDI-GT3TR-ND - Tape & Reel (TR)
488-CAT24C16TDI-GT3CT-ND - Cut Tape (CT)
488-CAT24C16TDI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C16TDI-GT3
Description
IC EEPROM 16KBIT I2C TSOT23-5
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.493
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:18000
Tape & Reel (TR):18000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.2.05800kr.20.58
25kr.2.00480kr.50.12
50kr.1.96460kr.98.23
100kr.1.92400kr.192.40
250kr.1.86844kr.467.11
500kr.1.82638kr.913.19
1.000kr.1.78407kr.1,784.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.49324kr.4,479.72
6.000kr.1.45680kr.8,740.80
9.000kr.1.43564kr.12,920.76
15.000kr.1.40917kr.21,137.55
21.000kr.1.39189kr.29,229.69
30.000kr.1.37372kr.41,211.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750