EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C16BWI-GT3JN

DigiKey Part Number
488-CAT24C16BWI-GT3JNTR-ND - Tape & Reel (TR)
488-CAT24C16BWI-GT3JNCT-ND - Cut Tape (CT)
488-CAT24C16BWI-GT3JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C16BWI-GT3JN
Description
IC EEPROM 16KBIT I2C
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.962
Factory Stock: 36.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.2.40900kr.24.09
25kr.2.34840kr.58.71
50kr.2.30020kr.115.01
100kr.2.25200kr.225.20
250kr.2.18680kr.546.70
500kr.2.13734kr.1,068.67
1.000kr.2.08770kr.2,087.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.60736kr.4,822.08
6.000kr.1.56805kr.9,408.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500