
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41G |
| Bulk: | 173000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.492 | kr.0.31700 | kr.1,740.96 |
| Unit Price without VAT: | kr.0.31700 |
|---|---|
| Unit Price with VAT: | kr.0.39625 |



