
BZX85C15-T50R | |
|---|---|
DigiKey Part Number | BZX85C15-T50RTR-ND - Tape & Reel (TR) BZX85C15-T50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C15-T50R |
Description | DIODE ZENER 15V 1W DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±6% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C15-T50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.10300 | kr.11.03 |
| 100 | kr.0.68660 | kr.68.66 |
| 500 | kr.0.50454 | kr.252.27 |
| 1.000 | kr.0.44558 | kr.445.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34297 | kr.1,028.91 |
| 6.000 | kr.0.30782 | kr.1,846.92 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

