BZX84C4V3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.116
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 11.240
Unit Price: kr.1.03000
Datasheet

Similar


onsemi
In Stock: 1.101
Unit Price: kr.1.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.4.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 164
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6.879
Unit Price: kr.0.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.15693
Datasheet

Similar


Central Semiconductor Corp
In Stock: 34.224
Unit Price: kr.7.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 662
Unit Price: kr.0.64000
Datasheet

Similar


Panjit International Inc.
In Stock: 1.956
Unit Price: kr.0.71000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.43547
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2.968
Unit Price: kr.2.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 6.000
Unit Price: kr.1.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.470
Unit Price: kr.0.64000
Datasheet
Zener Diode 4.3 V 350 mW ±7% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3

DigiKey Part Number
BZX84C4V3FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C4V3
Description
DIODE ZENER 4.3V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 4.3 V 350 mW ±7% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes