BZX84C3V6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 308
Unit Price: kr.0.64000
Datasheet

Similar


onsemi
In Stock: 10.615
Unit Price: kr.1.09000
Datasheet

Similar


onsemi
In Stock: 29.717
Unit Price: kr.1.02000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 21.440
Unit Price: kr.0.64000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.5.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.96000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 93
Unit Price: kr.1.22000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.15620
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.3.01000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.926
Unit Price: kr.0.70000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8.960
Unit Price: kr.2.50000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.408
Unit Price: kr.1.60000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 4.435
Unit Price: kr.0.64000
Datasheet
MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V6

DigiKey Part Number
BZX84C3V6FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C3V6
Description
DIODE ZENER 3.6V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 3.6 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C3V6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes