BZX84C27LT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 72.347
Unit Price: kr.1.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.4.37000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.82000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.950
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.27000
Datasheet
Zener Diode 27 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C27LT3G

DigiKey Part Number
BZX84C27LT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C27LT3G
Description
DIODE ZENER 27V 250MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 27 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C27LT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 18.9 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C27LT1Gonsemi72.347BZX84C27LT1GOSCT-NDkr.1.01000Similar
BZX84-A27,215Nexperia USA Inc.3.0001727-5598-1-NDkr.4.37000Similar
BZX84-C27,215Nexperia USA Inc.01727-5026-1-NDkr.0.82000Similar
BZX84-C27,235Nexperia USA Inc.01727-BZX84-C27,235CT-NDkr.0.82000Similar
BZX84C27Diotec Semiconductor2.9504878-BZX84C27CT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types