Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C11 | |
|---|---|
DigiKey Part Number | BZX84C11FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C11 |
Description | DIODE ZENER 11V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C11 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C11LT1G | onsemi | 429.860 | BZX84C11LT1GOSCT-ND | kr.1.01000 | Similar |
| SZBZX84C11LT1G | onsemi | 6.000 | SZBZX84C11LT1GOSCT-ND | kr.1.08000 | Similar |
| CZRT5241B-G | Comchip Technology | 0 | CZRT5241B-G-ND | kr.0.29876 | Direct |
| BZX84C11-7-F | Diodes Incorporated | 0 | BZX84C11-FDICT-ND | kr.1.27000 | Upgrade |
| BZX84-C11,215 | Nexperia USA Inc. | 0 | 1727-5020-1-ND | kr.0.82000 | Similar |









