
BZX79C9V1-T50A | |
|---|---|
DigiKey Part Number | BZX79C9V1-T50ACT-ND - Cut Tape (CT) BZX79C9V1-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C9V1-T50A |
Description | DIODE ZENER 9.1V 500MW DO35 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.58900 | kr.5.89 |
| 100 | kr.0.19840 | kr.19.84 |
| 500 | kr.0.18560 | kr.92.80 |
| 1.000 | kr.0.17280 | kr.172.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13440 | kr.672.00 |
| 10.000 | kr.0.10880 | kr.1,088.00 |
| 15.000 | kr.0.10852 | kr.1,627.80 |
| 25.000 | kr.0.10019 | kr.2,504.75 |
| 35.000 | kr.0.09317 | kr.3,260.95 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

