
BZX79C6V2-T50R | |
|---|---|
DigiKey Part Number | BZX79C6V2-T50RTR-ND - Tape & Reel (TR) BZX79C6V2-T50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79C6V2-T50R |
Description | DIODE ZENER 6.2V 500MW DO35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C6V2-T50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.86900 | kr.8.69 |
| 100 | kr.0.53570 | kr.53.57 |
| 500 | kr.0.39130 | kr.195.65 |
| 1.000 | kr.0.34433 | kr.344.33 |
| 2.000 | kr.0.30470 | kr.609.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.24225 | kr.1,211.25 |
| 10.000 | kr.0.21754 | kr.2,175.40 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

