Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C3V9-T50A

DigiKey Part Number
BZX79C3V9-T50ACT-ND - Cut Tape (CT)
BZX79C3V9-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C3V9-T50A
Description
DIODE ZENER 3.9V 500MW DO35
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C3V9-T50A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.334
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.84200kr.8.42
100kr.0.52210kr.52.21
500kr.0.38078kr.190.39
1.000kr.0.33487kr.334.87
2.000kr.0.29614kr.592.28
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.21793kr.1,089.65
10.000kr.0.19530kr.1,953.00
15.000kr.0.18375kr.2,756.25
25.000kr.0.17077kr.4,269.25
35.000kr.0.16307kr.5,707.45
50.000kr.0.15559kr.7,779.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750