
BZX79C3V9-T50A | |
|---|---|
DigiKey Part Number | BZX79C3V9-T50ACT-ND - Cut Tape (CT) BZX79C3V9-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C3V9-T50A |
Description | DIODE ZENER 3.9V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C3V9-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.83100 | kr.8.31 |
| 100 | kr.0.51480 | kr.51.48 |
| 500 | kr.0.37546 | kr.187.73 |
| 1.000 | kr.0.33019 | kr.330.19 |
| 2.000 | kr.0.29199 | kr.583.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.21488 | kr.1,074.40 |
| 10.000 | kr.0.19257 | kr.1,925.70 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

