Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C11-T50A

DigiKey Part Number
BZX79C11-T50ACT-ND - Cut Tape (CT)
BZX79C11-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C11-T50A
Description
DIODE ZENER 11V 500MW DO35
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C11-T50A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79-C11,113Nexperia USA Inc.1.8721727-BZX79-C11,113CT-NDkr.0.89000Similar
BZX79-C11,143Nexperia USA Inc.1.6451727-4672-1-NDkr.0.89000Similar
BZX79C11Rochester Electronics, LLC93.9462156-BZX79C11-NDkr.0.25360Parametric Equivalent
In-Stock: 14.830
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.86900kr.8.69
100kr.0.53570kr.53.57
500kr.0.39130kr.195.65
1.000kr.0.34433kr.344.33
2.000kr.0.30470kr.609.40
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.24225kr.1,211.25
10.000kr.0.21754kr.2,175.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750