Zener Diode 150 V 1.5 W ±6% Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C150G

DigiKey Part Number
BZG03C150GOSTR-ND - Tape & Reel (TR)
BZG03C150GOSCT-ND - Cut Tape (CT)
BZG03C150GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C150G
Description
DIODE ZENER 150V 1.5W SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 1.5 W ±6% Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
BZG03C150G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.5 W
Impedance (Max) (Zzt)
300 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 110 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.202
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.84900kr.8.49
100kr.0.72590kr.72.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.68158kr.3,407.90
10.000kr.0.67898kr.6,789.80
15.000kr.0.66795kr.10,019.25
25.000kr.0.59821kr.14,955.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750