Diode 200 V 8A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW80-200G

DigiKey Part Number
BYW80-200GOS-ND
Manufacturer
Manufacturer Product Number
BYW80-200G
Description
DIODE STANDARD 200V 8A TO2202
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
35 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-220-2
Voltage - DC Reverse (Vr) (Max)
200 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
8A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 22 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPG10I200PAIXYS46DPG10I200PA-NDkr.20.80000Similar
DPG15I200PAIXYS90DPG15I200PA-NDkr.22.70000Similar
STTH1202DSTMicroelectronics128497-7577-5-NDkr.9.83000Similar
In-Stock: 3.704
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
50kr.5.39280kr.269.64
100kr.4.81710kr.481.71
500kr.3.80616kr.1,903.08
1.000kr.3.48085kr.3,480.85
2.000kr.3.20719kr.6,414.38
5.000kr.2.91116kr.14,555.80
10.000kr.2.83715kr.28,371.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250