MUR880EG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW29-200G

DigiKey Part Number
BYW29-200GOS-ND
Manufacturer
Manufacturer Product Number
BYW29-200G
Description
DIODE STANDARD 200V 8A TO2202
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 8A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.377
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.97000kr.8.97
50kr.3.43520kr.171.76
100kr.3.43200kr.343.20
500kr.3.40314kr.1,701.57
1.000kr.3.19933kr.3,199.33
2.000kr.3.10113kr.6,202.26
5.000kr.2.82026kr.14,101.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.97000
Unit Price with VAT:kr.11.21250