BS170_L34Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.841
Unit Price: kr.3.15000
Datasheet
N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS170_L34Z

DigiKey Part Number
BS170_L34Z-ND
Manufacturer
Manufacturer Product Number
BS170_L34Z
Description
MOSFET N-CH 60V 500MA TO92-3
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable