N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BS170-D75Z

DigiKey Part Number
BS170-D75ZCT-ND - Cut Tape (CT)
BS170-D75ZTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BS170-D75Z
Description
MOSFET N-CH 60V 500MA TO92-3
Customer Reference
Detailed Description
N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
830mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.01000kr.20.10
100kr.1.27810kr.127.81
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.77253kr.1,545.06
4.000kr.0.69986kr.2,799.44
6.000kr.0.66281kr.3,976.86
10.000kr.0.62116kr.6,211.60
14.000kr.0.59649kr.8,350.86
20.000kr.0.57251kr.11,450.20
50.000kr.0.52384kr.26,192.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750