
BS170-D75Z | |
|---|---|
DigiKey Part Number | BS170-D75ZCT-ND - Cut Tape (CT) BS170-D75ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BS170-D75Z |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.23000 | kr.3.23 |
| 10 | kr.2.01000 | kr.20.10 |
| 100 | kr.1.27810 | kr.127.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.77253 | kr.1,545.06 |
| 4.000 | kr.0.69986 | kr.2,799.44 |
| 6.000 | kr.0.66281 | kr.3,976.86 |
| 10.000 | kr.0.62116 | kr.6,211.60 |
| 14.000 | kr.0.59649 | kr.8,350.86 |
| 20.000 | kr.0.57251 | kr.11,450.20 |
| 50.000 | kr.0.52384 | kr.26,192.00 |
| Unit Price without VAT: | kr.3.23000 |
|---|---|
| Unit Price with VAT: | kr.4.03750 |


