
BS170-D74Z | |
|---|---|
DigiKey Part Number | BS170-D74ZCT-ND - Cut Tape (CT) BS170-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BS170-D74Z |
Description | MOSFET N-CH 60V 500MA TO92-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 500mA (Ta) 830mW (Ta) Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.03800 | kr.20.38 |
| 100 | kr.1.29630 | kr.129.63 |
| 500 | kr.0.97492 | kr.487.46 |
| 1.000 | kr.0.87101 | kr.871.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.78350 | kr.1,567.00 |
| 4.000 | kr.0.70979 | kr.2,839.16 |
| 6.000 | kr.0.67221 | kr.4,033.26 |
| 10.000 | kr.0.62998 | kr.6,299.80 |
| 14.000 | kr.0.60496 | kr.8,469.44 |
| 20.000 | kr.0.58064 | kr.11,612.80 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

