Bipolar (BJT) Transistor PNP 80 V 10 A 1.5MHz 90 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD810

DigiKey Part Number
BD810-ND
Manufacturer
Manufacturer Product Number
BD810
Description
TRANS PNP 80V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 10 A 1.5MHz 90 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BD810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
1.1V @ 300mA, 3A
Current - Collector Cutoff (Max)
1mA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 4A, 2V
Power - Max
90 W
Frequency - Transition
1.5MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.927 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.927In Stock
Ships from Rochester Electronics, LLC