BD438G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 5.228
Unit Price: kr.5.14000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 4 A 3MHz 36 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD438G

DigiKey Part Number
BD438GOS-ND
Manufacturer
Manufacturer Product Number
BD438G
Description
TRANS PNP 45V 4A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 4 A 3MHz 36 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
85 @ 500mA, 1V
Power - Max
36 W
Frequency - Transition
3MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 19 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

19In Stock
Ships from Rochester Electronics, LLC