BD13910S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 530
Unit Price: kr.7.16000
Datasheet

Similar


onsemi
In Stock: 253
Unit Price: kr.8.31000
Datasheet

Similar


onsemi
In Stock: 4.548
Unit Price: kr.8.81000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3.006
Unit Price: kr.4.31000
Datasheet

Similar


STMicroelectronics
In Stock: 2.718
Unit Price: kr.4.25000
Datasheet

Similar


STMicroelectronics
In Stock: 8.813
Unit Price: kr.4.18000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD13910S

DigiKey Part Number
BD13910S-ND
Manufacturer
Manufacturer Product Number
BD13910S
Description
TRANS NPN 80V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1.5 A 1.25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes