BCW70LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.273
Unit Price: kr.1.14000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.487
Unit Price: kr.1.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.761
Unit Price: kr.1.59000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.538
Unit Price: kr.1.59000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2.816
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 329
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 243.070
Unit Price: kr.1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.310
Unit Price: kr.1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 14.866
Unit Price: kr.2.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.671
Unit Price: kr.1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 87.101
Unit Price: kr.1.52000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.23998
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW70LT1

DigiKey Part Number
BCW70LT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW70LT1
Description
TRANS PNP 45V 0.1A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCW70LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
215 @ 2mA, 5V
Power - Max
225 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable