
BCW33LT3G | |
|---|---|
DigiKey Part Number | 488-BCW33LT3GTR-ND - Tape & Reel (TR) 488-BCW33LT3GCT-ND - Cut Tape (CT) 488-BCW33LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW33LT3G |
Description | TRANS NPN 32V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BCW33LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.69700 | kr.6.97 |
| 100 | kr.0.43180 | kr.43.18 |
| 500 | kr.0.31358 | kr.156.79 |
| 1.000 | kr.0.27516 | kr.275.16 |
| 2.000 | kr.0.24276 | kr.485.52 |
| 5.000 | kr.0.20753 | kr.1,037.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.17518 | kr.1,751.80 |
| 20.000 | kr.0.15783 | kr.3,156.60 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

