BCP56-10T3G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 577
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


onsemi
In Stock: 18
Unit Price: kr.4.31000
Datasheet

Similar


STMicroelectronics
In Stock: 48
Unit Price: kr.5.58000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11
Unit Price: kr.2.41000
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP56-10T3G

DigiKey Part Number
BCP56-10T3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCP56-10T3G
Description
TRANS NPN 80V 1A SOT223
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.5 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
BCP56-10T3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.5 W
Frequency - Transition
130MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 64.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

64.000In Stock
Ships from Flip Electronics