BC858CDW1T1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 455
Unit Price: kr.1.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.009
Unit Price: kr.1.33000
Datasheet
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

BC858CDW1T1G

DigiKey Part Number
BC858CDW1T1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858CDW1T1G
Description
TRANS 2PNP 30V 100MA SC88/SC70
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 30V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC858CDW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
380mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
30V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857CDW1T1Gonsemi455BC857CDW1T1GOSCT-NDkr.1.27000Similar
PUMT1,115Nexperia USA Inc.2.0091727-1745-1-NDkr.1.33000Similar
Obsolete
Marketplace Stock: 12.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

12.000In Stock
Ships from Rochester Electronics, LLC