Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC858ALT1 | |
|---|---|
DigiKey Part Number | BC858ALT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC858ALT1 |
Description | TRANS PNP 30V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC858ALT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858ALT1G | onsemi | 34.414 | BC858ALT1GOSCT-ND | kr.0.76000 | Direct |
| 2SB1695KT146 | Rohm Semiconductor | 2.792 | 2SB1695KT146CT-ND | kr.4.63000 | Similar |
| 2SB1695TL | Rohm Semiconductor | 2.710 | 2SB1695TLCT-ND | kr.4.63000 | Similar |
| 2SB1706TL | Rohm Semiconductor | 0 | 2SB1706TLCT-ND | kr.1.29835 | Similar |
| 2SB1710TL | Rohm Semiconductor | 0 | 2SB1710TLCT-ND | kr.5.33000 | Similar |








