
BC848CLT3G | |
|---|---|
DigiKey Part Number | 488-BC848CLT3GTR-ND - Tape & Reel (TR) 488-BC848CLT3GCT-ND - Cut Tape (CT) 488-BC848CLT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC848CLT3G |
Description | TRANS NPN 30V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.47600 | kr.4.76 |
| 100 | kr.0.29320 | kr.29.32 |
| 500 | kr.0.21116 | kr.105.58 |
| 1.000 | kr.0.18441 | kr.184.41 |
| 2.000 | kr.0.16175 | kr.323.50 |
| 5.000 | kr.0.13709 | kr.685.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.11276 | kr.1,127.60 |
| 20.000 | kr.0.10081 | kr.2,016.20 |
| 30.000 | kr.0.09472 | kr.2,841.60 |
| 50.000 | kr.0.08786 | kr.4,393.00 |
| 70.000 | kr.0.08379 | kr.5,865.30 |
| 100.000 | kr.0.07983 | kr.7,983.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |











