Similar
Similar
Similar
Similar

BC81816MTF | |
|---|---|
DigiKey Part Number | BC81816MTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC81816MTF |
Description | TRANS NPN 25V 0.8A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC81816MTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 100mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC818-40LT1G | onsemi | 19.639 | BC818-40LT1GOSCT-ND | kr.1.01000 | Similar |
| MMBT5089LT1G | onsemi | 1.235 | MMBT5089LT1GOSCT-ND | kr.1.33000 | Similar |
| MMBT6429LT1G | onsemi | 33.700 | MMBT6429LT1GOSCT-ND | kr.1.08000 | Similar |
| 2SC3265-Y,LF | Toshiba Semiconductor and Storage | 325 | 2SC3265-YLFCT-ND | kr.2.47000 | Similar |



