BC818-40LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19.639
Unit Price: kr.1.01000
Datasheet

Similar


Rohm Semiconductor
In Stock: 10.718
Unit Price: kr.2.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.440
Unit Price: kr.2.85000
Datasheet

Similar


Diotec Semiconductor
In Stock: 2.280
Unit Price: kr.0.95000
Datasheet
Bipolar (BJT) Transistor NPN 25 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC818-40LT1

DigiKey Part Number
BC818-40LT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC818-40LT1
Description
TRANS NPN 25V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 25 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC818-40LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
25 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC818-40LT1Gonsemi19.639BC818-40LT1GOSCT-NDkr.1.01000Direct
2SD2114KT146VRohm Semiconductor10.7182SD2114KT146VCT-NDkr.2.85000Similar
2SD2114KT146WRohm Semiconductor8.4402SD2114KT146WCT-NDkr.2.85000Similar
BC818-40Diotec Semiconductor2.2804878-BC818-40-NDkr.0.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable