
MAX16000ATC+T | |
|---|---|
DigiKey Part Number | MAX16000ATC+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16000ATC+T |
Description | IC SUPERVISOR 4 CHANNEL 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 12-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16000ATC+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 12-WQFN Exposed Pad |
Number of Voltages Monitored 4 | Supplier Device Package 12-TQFN (4x4) |
Voltage - Threshold 1.8V, 2.5V, 3.3V, Adj | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.42.31415 | kr.105,785.38 |
| Unit Price without VAT: | kr.42.31415 |
|---|---|
| Unit Price with VAT: | kr.52.89269 |

