
BC559CTA | |
|---|---|
DigiKey Part Number | BC559CTACT-ND - Cut Tape (CT) BC559CTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC559CTA |
Description | TRANS PNP 30V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC559CTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Tape & Box (TB): | 22000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.06100 | kr.10.61 |
| 100 | kr.0.66160 | kr.66.16 |
| 500 | kr.0.48676 | kr.243.38 |
| 1.000 | kr.0.43004 | kr.430.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38220 | kr.764.40 |
| 4.000 | kr.0.34182 | kr.1,367.28 |
| 6.000 | kr.0.32122 | kr.1,927.32 |
| 10.000 | kr.0.29806 | kr.2,980.60 |
| 14.000 | kr.0.28433 | kr.3,980.62 |
| 20.000 | kr.0.27097 | kr.5,419.40 |
| 50.000 | kr.0.24164 | kr.12,082.00 |
| 100.000 | kr.0.22352 | kr.22,352.00 |
| 200.000 | kr.0.20828 | kr.41,656.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |






