
BC546BTA | |
|---|---|
DigiKey Part Number | BC546BTACT-ND - Cut Tape (CT) BC546BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC546BTA |
Description | TRANS NPN 65V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC546BTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.12200 | kr.11.22 |
| 100 | kr.0.69740 | kr.69.74 |
| 500 | kr.0.51328 | kr.256.64 |
| 1.000 | kr.0.45350 | kr.453.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.38028 | kr.760.56 |
| 4.000 | kr.0.34016 | kr.1,360.64 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |






