
BC517-D74Z | |
|---|---|
DigiKey Part Number | BC517-D74ZCT-ND - Cut Tape (CT) BC517-D74ZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC517-D74Z |
Description | TRANS NPN DARL 30V 1.2A TO-92-3 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC517-D74Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30000 @ 20mA, 2V | |
Power - Max | 625 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.1.98700 | kr.19.87 |
| 100 | kr.1.25960 | kr.125.96 |
| 500 | kr.0.94366 | kr.471.83 |
| 1.000 | kr.0.84143 | kr.841.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.71251 | kr.1,425.02 |
| 4.000 | kr.0.64408 | kr.2,576.32 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |






