Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC33725TAR

DigiKey Part Number
BC33725TARCT-ND - Cut Tape (CT)
BC33725TARTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC33725TAR
Description
TRANS NPN 45V 0.8A TO-92-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC33725TAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.994
Factory Stock: 226.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.99000kr.1.99
10kr.1.22200kr.12.22
100kr.0.76320kr.76.32
500kr.0.56392kr.281.96
1.000kr.0.49929kr.499.29
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.44477kr.889.54
4.000kr.0.39882kr.1,595.28
6.000kr.0.37536kr.2,252.16
10.000kr.0.34899kr.3,489.90
14.000kr.0.33336kr.4,667.04
20.000kr.0.31816kr.6,363.20
50.000kr.0.28479kr.14,239.50
100.000kr.0.26416kr.26,416.00
200.000kr.0.24997kr.49,994.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.99000
Unit Price with VAT:kr.2.48750