BC33716 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 16.034
Unit Price: kr.1.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.747
Unit Price: kr.7.65000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 4.598
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3.844
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 72.109
Unit Price: kr.0.38580
Datasheet
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC33716

DigiKey Part Number
BC33716-ND
Manufacturer
Manufacturer Product Number
BC33716
Description
TRANS NPN 45V 0.8A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC33716 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
625 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable