BAT54A_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 19.021
Unit Price: kr.1.80000
Datasheet

Direct


onsemi
In Stock: 29.202
Unit Price: kr.1.99000
Datasheet

Similar


onsemi
In Stock: 88.816
Unit Price: kr.1.03000
Datasheet

Upgrade


Infineon Technologies
In Stock: 67.356
Unit Price: kr.1.16000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.54000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 44.038
Unit Price: kr.1.80000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.21890
Datasheet

Similar


STMicroelectronics
In Stock: 26.561
Unit Price: kr.1.16000
Datasheet

Similar


STMicroelectronics
In Stock: 27.164
Unit Price: kr.2.12000
Datasheet

Similar


Infineon Technologies
In Stock: 5.312
Unit Price: kr.2.06000
Datasheet

Similar


Infineon Technologies
In Stock: 17.056
Unit Price: kr.2.06000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: kr.0.45467
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.77000
Datasheet
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54A_D87Z

DigiKey Part Number
BAT54A_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54A_D87Z
Description
DIODE ARR SCHOTT 30V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes