BAS40SL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 52.181
Unit Price: kr.1.86000
Datasheet

Similar


onsemi
In Stock: 45.520
Unit Price: kr.1.67000
Datasheet

Similar


onsemi
In Stock: 71.207
Unit Price: kr.1.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.490
Unit Price: kr.1.93000
Datasheet
Diode 40 V 100mA Surface Mount SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40SL

DigiKey Part Number
BAS40SLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS40SL
Description
DIODE SCHOTTKY 40V 100MA SOD923F
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
BAS40SL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
8 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-923F
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 264.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

264.000In Stock
Ships from Flip Electronics