
BAT54CTT1G | |
|---|---|
DigiKey Part Number | BAT54CTT1GOSTR-ND - Tape & Reel (TR) BAT54CTT1GOSCT-ND - Cut Tape (CT) BAT54CTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54CTT1G |
Description | DIODE ARRAY SCHOT 30V 200MA SC75 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54CTT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75, SOT-416 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.63000 | kr.6.30 |
| 100 | kr.0.60380 | kr.60.38 |
| 500 | kr.0.44316 | kr.221.58 |
| 1.000 | kr.0.39101 | kr.391.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.21431 | kr.642.93 |
| 6.000 | kr.0.21219 | kr.1,273.14 |
| 9.000 | kr.0.20752 | kr.1,867.68 |
| 15.000 | kr.0.19245 | kr.2,886.75 |
| 21.000 | kr.0.18165 | kr.3,814.65 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |











