
BAS16TT1G | |
|---|---|
DigiKey Part Number | BAS16TT1GOSTR-ND - Tape & Reel (TR) BAS16TT1GOSCT-ND - Cut Tape (CT) BAS16TT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16TT1G |
Description | DIODE STD 100V 200MA SC75 SOT416 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | BAS16TT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SC-75, SOT-416 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.38130 | kr.38.13 |
| 500 | kr.0.27636 | kr.138.18 |
| 1.000 | kr.0.24235 | kr.242.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.14287 | kr.428.61 |
| 6.000 | kr.0.13503 | kr.810.18 |
| 9.000 | kr.0.12213 | kr.1,099.17 |
| 15.000 | kr.0.11222 | kr.1,683.30 |
| 21.000 | kr.0.10390 | kr.2,181.90 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

